Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16LF1828T-I/SS
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
1600
Package Type:
REEL
Operating Temperature:
-40 to 85 °C
RAM Size:
256 B
Program Memory Size:
7 KB
ADC Resolution:
10 bit
Number of Programmable I/Os:
17
Program Memory Type:
Flash
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 20-Pin SSOP T/R
Search Keywords:
PIC16LF1828TISS
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
46,400
can ship
12/6/24
Minimum Order:
250
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
250
$1.55
$387.500
500
$1.53
$765.000
1,600
$1.46
$2,336.000
3,200
$1.43
$4,576.000
6,400
+
$1.41
$9,024.000
Product Guides