help desk software
DATA SHEET

PIC17C756A-33/PT

Microchip Technology

MCU 8-bit PIC17 PIC RISC 32KB EPROM 5V 64-Pin TQFP Tray

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC17C756A-33/PT
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
160
Package Type:
TRAY
Program Memory Type:
EPROM
Operating Temperature:
-40 to 85 °C
Program Memory Size:
32 KB
Number of Programmable I/Os:
50
MCU 8-bit PIC17 PIC RISC 32KB EPROM 5V 64-Pin TQFP Tray
Search Keywords:
PIC17C756A33PT
IN STOCK: 0
MOQ for out of Stock Qty:
40
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
40
$29.59
$1,183.600
80
$18.21
$1,456.800
120
$14.41
$1,729.200
160 +
$14.13
$2,260.800
Tools/3D Models
Product Guides