PIC18F1330-I/ML
Microchip TechnologyMicrocontroller - PIC 18F - 8-Bit - 40MHz - 16 I/O - 8KB (4K x 16) FLASH - 128 x 8 EEPROM - 256 x 8 RAM - 4.2 to 5.5V - 28-QFN (6x6).
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC18F1330-I/ML
RoHS:
Yes
HTS:
8542310015
ECCN:
3A991.a.2
Supplier Standard Pack
61
Package Type:
TUBE
The PIC18F1330-I/ML is high-performance microcontroller with nanoWatt technology and A/D 4x10b data converter. Operating temperature range is from -40°C to 85°C.
Search Keywords:
PIC18F1330IML
IN STOCK:
0
MOQ for out of Stock Qty:
46
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
46
$5.87
$270.020
92
$4.40
$404.800
138
$4.11
$567.180
183
+
$4.03
$737.490
Product Guides