PIC18F14K22-I/SS
Microchip TechnologyMCU 8-bit - Flash - PIC18 Family PIC18F K2x Series Microcontrollers - 64 MHz - 16 KB - 512 Byte - 20 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC18F14K22-I/SS
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
67
Package Type:
TUBE
Operating Temperature:
-40 to 85 °C
Number of Programmable I/Os:
18
Program Memory Type:
Flash
Program Memory Size:
16 KB
RAM Size:
512 B
ADC Resolution:
10 bit
The PIC18F14K22-I/SS is a 8-bit Flash Microcontroller with nanoWatt XLP technology. This new family of devices offer all of the advantages of the well recognized PIC18F high performance MCUs, C compiler optimized architecture and an industry leading peripheral set now available in a low pin-count option. This new 20-pin product includes a 16MHz precision internal oscillator which can be used with the standard 4X PLL to produce 16 MIPS of performance (64MHz at 3V). Standard analogue peripherals include 12 channels of 10-bit A/D, dual rail-rail comparators with improved input/output multiplexing and an on-chip selectable fixed voltage reference. Digital peripherals include an enhanced capture/compare/PWM (ECCP+) module with PWM steering and a master synchronous serial port (MI²C,SPI) module with software controllable address masking.
Search Keywords:
PIC18F14K22ISS
Different packaging options available. See Alternatives
IN STOCK:
470
Can Ship immediately
Minimum Order:
67
Multiple:
67
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
67
$1.952
$130.784
134
$1.833
$245.622
268
$1.815
$486.420
536
$1.797
$963.192
1,005
$1.779
$1,787.895
2,546
$1.761
$4,483.506
5,025
$1.744
$8,763.600
7,504
+
$1.726
$12,951.904
Product Guides
CUSTOMERS
ALSO BOUGHT
1986242-2
Power Connector, 15.0mm, Green, 2 posn
SDR1307-680KL
Inductor Power Wirewound 68uH 10% 100KHz 24Q-Factor Ferrite 2.3A 120mOhm DCR T/R
Y96A114M3FPLFS
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 2.55N Thru-Hole Tub...
RMCF0805FT10K0
Res Thick Film 0805 10K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
PIC18F25K40-I/SS
MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 28-Pin SSOP Tube