PIC18F242-I/SO
Microchip TechnologyMCU 8 Bit - Flash - PIC18 Family PIC18F24xx Series Microcontrollers - 40 MHz - 16 KB - 768 Byte - 28 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC18F242-I/SO
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
27
Package Type:
TUBE
Number of Programmable I/Os:
23
Program Memory Type:
Flash
Operating Temperature:
-40 to 85 °C
Program Memory Size:
16 KB
The PIC18F242-I/SO is a high-performance PIC18 family 8-bit powerful (100 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 10 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 16kB of addressable program memory size, 768bytes of data memory size, 25 general-purpose I/O pins, two comparators and 5-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
Search Keywords:
PIC18F242ISO
Different packaging options available. See Alternatives
IN STOCK:
4,779
Can Ship immediately
Manufacturer Stock:
3,213
can ship
11/8/24
Minimum Order:
27
Multiple:
27
Factory Lead-Time
5 Weeks
can ship
12/2/24
Quantity
Unit Price
Ext. Price
27
$6.49
$175.230
54
$6.42
$346.680
108
$6.36
$686.880
270
$6.29
$1,698.300
513
$6.23
$3,195.990
1,026
$6.17
$6,330.420
2,511
+
$6.11
$15,342.210
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
MTE106D
Toggle Switch - SPDT - On-On - 6A 125V (AC) / 4A 28V (DC) - 10.49mm Round Actuator - 1/4-4...
628-015-228-046
Metal D-Sub Receptacle - 15 Contacts - PC Pin - #4-40 Hole w/Boardlocks - Nickel Shell -...
231-340/001-000
Male header - 10-pole - THT - 1.0 x 1.0 mm solder pin - straight - pin spacing 5.08 mm - o...
ERJ-3EKF1002V
Resistor Thick Film - 0603 - 10K Ohm - 1% - 0.1W(1/10W) - ±100ppm/°C - Pad - SMD - Automot...
JV-12-KT
Power Relay 12VDC 5A SPST-NO(17.5x10x12.5)mm THT