Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC18F2455-I/SP
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
15
Package Type:
TUBE
Program Memory Size:
24 KB
RAM Size:
2 KB
Program Memory Type:
Flash
ADC Resolution:
10 bit
Number of Programmable I/Os:
24
Operating Temperature:
-40 to 85 °C
MCU 8-bit PIC18 PIC RISC 24KB Flash 5V 28-Pin SPDIP Tube
Search Keywords:
PIC18F2455ISP
IN STOCK:
150
Can Ship immediately
Manufacturer Stock:
45
can ship
10/21/24
Minimum Order:
15
Multiple:
15
Factory Lead-Time
6 Weeks
can ship
11/25/24
Quantity
Unit Price
Ext. Price
15
$6.75
$101.250
30
$6.68
$200.400
60
$6.61
$396.600
105
$6.55
$687.750
255
$6.48
$1,652.400
510
$6.42
$3,274.200
1,005
+
$6.35
$6,381.750
Product Guides