PIC18F24K20T-I/SS
Microchip TechnologyMCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin SSOP T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC18F24K20T-I/SS
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
2100
Package Type:
REEL
Program Memory Size:
16 KB
Program Memory Type:
Flash
ADC Resolution:
10 bit
Operating Temperature:
-40 to 85 °C
RAM Size:
768 B
Number of Programmable I/Os:
25
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin SSOP T/R
Search Keywords:
PIC18F24K20TISS
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
25,200
can ship
11/15/24
Minimum Order:
100
Factory Lead-Time
4 Weeks
can ship
11/28/24
Quantity
Unit Price
Ext. Price
100
$2.08
$208.000
250
$2.00
$500.000
500
$1.95
$975.000
2,100
$1.88
$3,948.000
4,200
$1.85
$7,770.000
6,300
$1.82
$11,466.000
8,400
+
$1.79
$15,036.000
Product Guides