PIC18F252-I/SO
Microchip TechnologyMCU 8-bit - Flash - PIC18 Family PIC18F25xx Series Microcontrollers - 40 MHz - 32 KB - 1.5 KB - 28 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC18F252-I/SO
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
27
Package Type:
TUBE
Program Memory Type:
EPROM
Number of Programmable I/Os:
23
Operating Temperature:
-40 to 85 °C
Program Memory Size:
32 KB
The PIC18F252-I/SO is a high-performance Enhanced Flash Microcontroller with 5 channels of 10-bit Analogue-to-digital (A/D) converter. The PIC18F252 features a C compiler friendly development environment, 256 bytes of EEPROM, self-programming, an ICD, 2 capture/compare/PWM functions, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and Addressable Universal Asynchronous Receiver Transmitter (AUSART). All of these features make it ideal for manufacturing equipment, data acquisition, power conditioning and environmental monitoring.
Search Keywords:
PIC18F252ISO
Different packaging options available. See Alternatives
IN STOCK:
884
Can Ship immediately
Manufacturer Stock:
10,422
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$7.29
$36.450
27
$6.85
$184.950
54
$6.70
$361.800
108
$6.60
$712.800
270
$6.50
$1,755.000
513
$6.40
$3,283.200
1,026
+
$6.30
$6,463.800
Product Guides
Product Changes