PIC18F258-I/SP
Microchip TechnologyMCU 8-bit PIC18 PIC RISC 32KB Flash 5V 28-Pin SPDIP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC18F258-I/SP
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
15
Package Type:
TUBE
Program Memory Type:
Flash
Program Memory Size:
32 KB
Number of Programmable I/Os:
22
Operating Temperature:
-40 to 85 °C
The PIC18F258-I/SP is an 8-bit microcontroller from Microchip Tech. It is a member of the PIC18 family and is based on the RISC architecture. It features a 32KB flash memory and operates at 5V. This microcontroller is housed in a 28-pin SPDIP package and is provided in a tube packaging for convenient storage and transportation. It offers a wide range of peripherals and features, making it suitable for various applications requiring low-power and high-performance computing.
Search Keywords:
PIC18F258ISP
IN STOCK:
615
Can Ship immediately
Manufacturer Stock:
525
can ship
11/29/24
Minimum Order:
15
Multiple:
15
Factory Lead-Time
7 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
15
$8.90
$133.500
30
$8.80
$264.000
60
$8.72
$523.200
105
$8.63
$906.150
255
$8.54
$2,177.700
510
$8.46
$4,314.600
1,005
+
$8.37
$8,411.850