PIC18F25K40-I/SS
Microchip TechnologyMCU 8-bit PIC RISC 32KB Flash 3.3V/5V 28-Pin SSOP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC18F25K40-I/SS
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
47
Package Type:
TUBE
Program Memory Size:
32 KB
Program Memory Type:
Flash
RAM Size:
2048 B
Number of Programmable I/Os:
25
ADC Resolution:
10 bit
Operating Temperature:
-40 to 85 °C
The PIC18F25K40-I/SS is an 8-bit microcontroller unit (MCU) by Microchip Technology. It features a powerful and efficient PIC RISC architecture, making it suitable for a wide range of applications. With a flash memory capacity of 32KB, this MCU offers ample space for program code storage. It operates at both 3.3V and 5V power supply levels, enhancing its versatility. The MCU comes in a compact 28-pin SSOP package presented in a tube for easy handling and storage.
Search Keywords:
PIC18F25K40ISS
Different packaging options available. See Alternatives
IN STOCK:
1,927
Can Ship immediately
Manufacturer Stock:
13,113
can ship
10/21/24
Minimum Order:
47
Multiple:
47
Factory Lead-Time
4 Weeks
can ship
11/11/24
Quantity
Unit Price
Ext. Price
47
$1.43
$67.210
141
$1.32
$186.120
282
$1.30
$366.600
517
$1.26
$651.420
1,034
$1.20
$1,240.800
2,538
+
$1.18
$2,994.840
Product Guides