PIC18F25K42T-I/MV
Microchip TechnologyMicrocontroller - PIC XLP 18K, FuSa - 8-Bit - 64MHz - 25 I/O - 32KB (16K x 16) FLASH - 256 x 8 EEPROM - 2K x 8 RAM - 2.3 to 5.5V - 28-UQFN(4x4) - T&R.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC18F25K42T-I/MV
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
The PIC18F25K42T-I/MV is low-power high-performance microcontroller with XLP technology and A/D 24x12b; D/A 1x5b data converters. Operating temperature range is from -40°C to 85°C.
Search Keywords:
PIC18F25K42TIMV
Different packaging options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
825
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
825
$4.22
$3,481.500
1,650
$2.23
$3,679.500
2,475
$1.57
$3,885.750
3,300
+
$1.54
$5,082.000
Product Guides