PIC18F25K50-I/SS
Microchip TechnologyMCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC18F25K50-I/SS
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
47
Package Type:
TUBE
Operating Temperature:
-40 to 85 °C
Program Memory Size:
32 KB
Program Memory Type:
Flash
Number of Programmable I/Os:
25
The MICROCHIP TECH. part PIC18F25K50-I/SS is an advanced 8-bit microcontroller unit (MCU) from the popular PIC18 series. Powered by a high-performance PIC RISC architecture, this MCU offers exceptional processing capabilities for various applications.With a generous 32KB Flash memory, developers can store and execute complex programs with ease. The MCU is compatible with voltages ranging from 2.5V to 5V, providing flexibility in different power supply scenarios.Housed in a compact 28-pin SSOP package, the PIC18F25K50-I/SS is designed for space-constrained designs. Its small form factor makes it suitable for applications where size is crucial.Featuring remarkable reliability and robustness, this microcontroller provides developers with the confidence to design reliable systems. Whether it's for industrial automation, consumer electronics, or IoT projects, the PIC18F25K50-I/SS is a reliable choice.This product is supplied in a convenient tube packaging, ensuring safe transportation and storage.
Search Keywords:
PIC18F25K50ISS
Different packaging options available. See Alternatives
IN STOCK:
235
Ships today, if you order in
Manufacturer Stock:
13,771
can ship
11/29/24
Minimum Order:
47
Multiple:
47
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
47
$2.864
$134.608
94
$2.607
$245.058
282
$2.566
$723.612
517
$2.540
$1,313.180
1,034
$2.515
$2,600.510
2,538
$2.490
$6,319.620
5,029
+
$2.465
$12,396.485
Product Guides
CUSTOMERS
ALSO BOUGHT
1597380000
Conn Terminal Block SKT 4 POS 3.5mm Screw RA Cable Mount 10A Box
HC4-HSF-K
Relay Accessory, Socket for Electromechanical Relay
LY20AC100110
Electromechanical Relay 100/110VAC 3.75KOhm 10A DPDT (28x21.5x36)mm THT General Purpose Re...
MCP2561-E/SN
CANBus Tranceiver - 1Mbps -5V - Automotive - 8-Pin
SPBW06F-03
Module DC-DC 24VIN 1-OUT 3.3V 1.5A 6W 7-Pin SIP Module