PIC18F25K80-I/SO
Microchip TechnologyMCU 8-bit - Flash - PIC18 Family PIC18F K8x Series Microcontrollers - 64 MHz - 32 KB - 4 KB - 28 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC18F25K80-I/SO
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
27
Package Type:
TUBE
Number of Programmable I/Os:
24
RAM Size:
3648 B
Program Memory Size:
32 KB
ADC Resolution:
12 bit
Operating Temperature:
-40 to 85 °C
Program Memory Type:
Flash
The PIC18F25K80-I/SO is a 8-bit high-performance enhanced Flash Microcontroller with nanoWatt XLP technology and integrated ECAN™ featuring eXtreme low power consumption. New features in PIC18F25K80 include low sleep current for low power application, 1.8V to 5.5V operating voltage for building control and elevator control application, timers/enhanced compare/capture/PWMs for precision timing control, 12-bit ADC for advance analogue interface and charge time measurement unit for easy capacitive touch user interface. Charge time measurement unit (CTMU) supports touch sensing and advanced sensing applications.
Search Keywords:
PIC18F25K80ISO
Different packaging options available. See Alternatives
IN STOCK:
1,539
Can Ship immediately
Manufacturer Stock:
40,527
can ship
12/6/24
Minimum Order:
27
Multiple:
27
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
27
$2.856
$77.112
108
$2.814
$303.912
270
$2.786
$752.220
513
$2.758
$1,414.854
1,026
$2.730
$2,800.980
2,511
$2.703
$6,787.233
5,022
+
$2.676
$13,438.872
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
477TTA050M
Aluminum Electrolytic Capacitor - 470uF ±20% - 50WVDC - +85°C
G5LE-1A4-DC24
Power Relay 24VDC 8DC/10AAC SPST-NO( (22.5mm 16.5mm 19mm)) THT
G5V-2-DC12
General Purpose Signal Relay 12VDC 2A DPDT(20.5x10.1x11.5)mm THT
1699680000
Conn Terminal Block 3 POS 3.5mm Solder ST Thru-Hole 12A Box
EEU-FC1V680B
Cap Aluminum Lytic 68uF 35V 20% (6.3 X 11.2mm) Radial 5mm 290mA 1000h 105°C Automotive Amm...