PIC18F25K80-I/SS
Microchip TechnologyMCU 8 Bit - Flash - PIC18 Family PIC18F K8x Series Microcontrollers - 64 MHz - 32 KB - 4 KB - 28 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC18F25K80-I/SS
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
47
Package Type:
TUBE
Program Memory Size:
32 KB
Operating Temperature:
-40 to 85 °C
ADC Resolution:
12 bit
RAM Size:
3648 B
Number of Programmable I/Os:
24
Program Memory Type:
Flash
The PIC18F25K80-I/SS is a 8-bit Enhanced Flash Microcontroller with ECAN™ and nanoWatt XLP technology. The PIC18F25K80 include low sleep current for low power application, 1.8 to 5.5V operating voltage for building control, elevator control and industrial applications, timers/enhanced compare/capture/PWMs for precision timing control, 12-bit ADC for advance analogue interface and charge time measurement unit for easy capacitive touch user interface. This family combines the traditional advantages of all PIC18 microcontrollers - namely, high computational performance and a rich feature set - with an extremely competitive price point. These features make the PIC18F66K80 family a logical choice for many high-performance applications where price is a primary consideration.
Search Keywords:
PIC18F25K80ISS
Different packaging options available. See Alternatives
IN STOCK:
2,162
Can Ship immediately
Manufacturer Stock:
255,398
can ship
11/29/24
Minimum Order:
47
Multiple:
47
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
47
$2.775
$130.425
94
$2.696
$253.424
141
$2.647
$373.227
282
$2.621
$739.122
517
$2.594
$1,341.098
1,034
$2.569
$2,656.346
2,538
$2.543
$6,454.134
5,029
+
$2.517
$12,657.993
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
E79-00A
Panel Mount Push Button - Momentary - DPDT - 10A@125/250 VAC - Quick Connect - UL
111-16-73
1-pole - ON-None-OFF - 3A/6A 250V/125V AC/DC not HP rated - Non-Illuminated Bat Style Tog...
HAT903CSDC24
Electromechanical Relay 24VDC 660Ohm 30ADC/40(NO)/30(NC)AAC SPDT (50.29x27.43x28.19)mm Fla...
RSSAN-10A
Solid State Relay 280V AC-IN 10A 660V AC-OUT 4-Pin
6PA20
Micro Switch™ - High Capacity Enclosed Switch- Actuator- Replacement Packet - BAF1-2RN18