PIC18F2620-I/SO
Microchip TechnologyMCU 8-bit - Flash - PIC18 Family PIC18F26xx Series Microcontrollers - 40 MHz - 64 KB - 3.9 KB - 28 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC18F2620-I/SO
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
27
Package Type:
TUBE
Program Memory Size:
64 KB
RAM Size:
3968 B
Operating Temperature:
-40 to 85 °C
Number of Programmable I/Os:
25
Program Memory Type:
Flash
ADC Resolution:
10 bit
The PIC18F2620-I/SO is an Enhanced Flash Microcontroller with 10-bit A/D and nanoWatt technology. The PIC18F2620 family introduces design enhancements that make these microcontrollers a logical choice for many high-performance and power sensitive applications. The PIC18F2620 family incorporates a range of features that can significantly reduce power consumption during operation. The PIC18F2620 device include an internal oscillator block which generates two different clock signals, either can be used as the microcontroller's clock source. This may eliminate the need for external oscillator circuits on the OSC1 and/or OSC2 pins. The PIC18F2620 microcontroller can be serially programmed while in the end application circuit. This is simply done with two lines for clock and data and three other lines for power, ground and the programming voltage.
Search Keywords:
PIC18F2620ISO
Different packaging options available. See Alternatives
IN STOCK:
718
Can Ship immediately
Manufacturer Stock:
9,153
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$7.88
$39.400
27
$7.56
$204.120
54
$7.48
$403.920
108
$7.41
$800.280
270
$7.33
$1,979.100
513
$7.26
$3,724.380
1,026
+
$7.19
$7,376.940