PIC18F26K22-I/SO
Microchip TechnologyMCU 8-bit - Flash - PIC18 Family PIC18F K2x Series Microcontrollers - 64 MHz - 64 KB - 3.8 KB - 28 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC18F26K22-I/SO
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
27
Package Type:
TUBE
Number of Programmable I/Os:
25
RAM Size:
3896 B
Operating Temperature:
-40 to 85 °C
Program Memory Size:
64 KB
Program Memory Type:
Flash
ADC Resolution:
10 bit
The PIC18F26K22-I/SO is a 8-bit low-power High-performance Microcontroller with XLP technology. This family introduces design enhancements that make these microcontrollers a logical choice for many high performance, power sensitive applications. The flash program memory is readable, writable and erasable during normal operation over the entire VDD range. A read from program memory is executed one byte at a time. A write to program memory is executed on blocks of 64bytes at a time. Program memory is erased in blocks of 64bytes at a time. A bulk erase operation cannot be issued from user code. The data EEPROM is a non-volatile memory array, separate from the data RAM and program memory, which is used for long-term storage of program data. It is not directly mapped in either the register file or program memory space but is indirectly addressed through the special function registers (SFRs). The EEPROM is readable and writable during normal operation over the entire VDD range.
Search Keywords:
PIC18F26K22ISO
Different packaging options available. See Alternatives
IN STOCK:
1,755
Can Ship immediately
Manufacturer Stock:
35,343
can ship
11/29/24
Minimum Order:
27
Multiple:
27
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
27
$3.000
$81.000
108
$2.814
$303.912
270
$2.751
$742.770
513
$2.724
$1,397.412
1,026
$2.697
$2,767.122
2,511
$2.670
$6,704.370
5,022
+
$2.643
$13,273.146
Product Guides
Product Changes