PIC18F26K22-I/SP
Microchip TechnologyMCU 8-bit - Flash - PIC18 Family PIC18F K2x Series Microcontrollers - 64 MHz - 64KB Flash - 2.5V/3.3V/5V - 28-Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC18F26K22-I/SP
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
15
Package Type:
TUBE
Program Memory Type:
Flash
Program Memory Size:
64 KB
RAM Size:
3896 B
Number of Programmable I/Os:
25
ADC Resolution:
10 bit
Operating Temperature:
-40 to 85 °C
The PIC18F26K22-I/SP is a 3896-byte SRAM low-power High-performance Microcontroller with XLP technology. The PIC18F26K22 family introduces design enhancements that make this microcontroller a logical choice for many high performance and power sensitive applications. The PIC18F26K22 family incorporates a range of features that can significantly reduce power consumption during operation. The flash cells for both program memory and data EEPROM are rated to last for many thousands of erase/write cycles - up to 10K for program memory and 100K for EEPROM. Data retention without refresh is conservatively estimated to be greater than 40 years. This device can write to their own program memory spaces under internal software control. By using a bootloader routine located in the protected Boot Block at the top of program memory, it becomes possible to create an application that can update itself in the field.
Search Keywords:
PIC18F26K22ISP
IN STOCK:
1,500
Can Ship immediately
Manufacturer Stock:
10,790
can ship
11/29/24
Minimum Order:
15
Multiple:
15
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
15
$3.70
$55.500
60
$3.35
$201.000
105
$3.16
$331.800
255
$3.11
$793.050
510
$3.06
$1,560.600
1,005
$3.02
$3,035.100
2,505
$2.97
$7,439.850
5,010
+
$2.93
$14,679.300
Product Guides
Product Changes