PIC18F26K22T-I/SO
Microchip TechnologyMCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive 28-Pin SOIC W T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC18F26K22T-I/SO
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
1600
Package Type:
REEL
Operating Temperature:
-40 to 85 °C
Program Memory Size:
64 KB
Program Memory Type:
Flash
RAM Size:
3896 B
Number of Programmable I/Os:
25
ADC Resolution:
10 bit
The PIC18F26K22T-I/SO from Microchip Technology is an 8-bit PIC microcontroller with a high-performance RISC architecture. It offers 64KB of flash memory and operates at voltage levels of 2.5V, 3.3V, and 5V, making it suitable for automotive applications. This microcontroller comes in a 28-pin SOIC package and is capable of withstanding harsh automotive environments. It is supplied on tape and reel for easy handling during manufacturing.
Search Keywords:
PIC18F26K22TISO
Different packaging options available. See Alternatives
IN STOCK:
1,539
Can Ship immediately
Manufacturer Stock:
4,800
can ship
11/29/24
On Order:
1,600
can ship 12/2/24
Minimum Order:
100
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
100
$2.86
$286.000
250
$2.82
$705.000
500
$2.78
$1,390.000
1,600
$2.73
$4,368.000
3,200
$2.69
$8,608.000
6,400
+
$2.65
$16,960.000
Product Guides
Product Changes