PIC18F26K80-I/MM
Microchip TechnologyMCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive 28-Pin QFN-S EP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC18F26K80-I/MM
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
61
Package Type:
TUBE
Program Memory Type:
Flash
ADC Resolution:
12 bit
Number of Programmable I/Os:
24
RAM Size:
3648 B
Operating Temperature:
-40 to 85 °C
Program Memory Size:
64 KB
The PIC18F26K80-I/MM is an 8-bit microcontroller unit (MCU) designed by MICROCHIP TECH. It features a PIC RISC architecture with 64KB of Flash memory and operates at voltages of 2.5V, 3.3V, and 5V, making it suitable for automotive applications. Encased in a 28-pin QFN-S EP tube package, this MCU offers advanced capabilities for embedded systems development.
Search Keywords:
PIC18F26K80IMM
Different packaging options available. See Alternatives
IN STOCK:
832
Can Ship immediately
Manufacturer Stock:
4,148
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$4.576
$22.880
61
$3.504
$213.744
122
$3.294
$401.868
305
$3.261
$994.605
549
$3.229
$1,772.721
1,037
$3.196
$3,314.252
2,501
$3.164
$7,913.164
5,002
+
$3.133
$15,671.266
Product Guides
Product Changes