PIC18F26K80-I/SO
Microchip TechnologyMCU 8-bit - Flash - PIC18 Family PIC18F K8x Series Microcontrollers - 64 MHz - 64KB Flash - 2.5V/3.3V/5V - 28-Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC18F26K80-I/SO
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
27
Package Type:
TUBE
Program Memory Size:
64 KB
Operating Temperature:
-40 to 85 °C
Program Memory Type:
Flash
Number of Programmable I/Os:
24
ADC Resolution:
12 bit
RAM Size:
3648 B
The PIC18F26K80-I/SO is a 64kB Enhanced Flash Microcontroller with ECAN™ and nanoWatt XLP technology. The PIC18F26K80 include low sleep current for low power application, 1.8 to 5.5V operating voltage for building control, elevator control and industrial applications, timers/enhanced compare/capture/PWMs for precision timing control, 12-bit ADC for advance analogue interface and charge time measurement unit for easy capacitive touch user interface. This family combines the traditional advantages of all PIC18 microcontrollers - namely, high computational performance and a rich feature set - with an extremely competitive price point. These features make the PIC18F26K80 family a logical choice for many high-performance applications where price is a primary consideration.
Search Keywords:
PIC18F26K80ISO
Different packaging options available. See Alternatives
IN STOCK:
1,077
Can Ship immediately
Manufacturer Stock:
810
can ship
11/29/24
Minimum Order:
27
Multiple:
27
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
27
$3.284
$88.668
54
$3.251
$175.554
108
$3.218
$347.544
270
$3.186
$860.220
513
$3.154
$1,618.002
1,026
$3.123
$3,204.198
2,511
$3.091
$7,761.501
5,022
+
$3.061
$15,372.342
Product Guides
Product Changes