PIC18F4420-I/PT
Microchip TechnologyPIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 2 V to 5.5 V - Pins: 44 - Package type: TQFP 44 – Speed 40 MHz - Flash 16 KB – SRAM 768 Bytes – EEPROM 256 Bytes - I/O: 36 – A/D: 10 bit with 13 channels – 04 Timers – MSSP – CCP – .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC18F4420-I/PT
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
160
Package Type:
TRAY
Program Memory Size:
16 KB
RAM Size:
768 B
Operating Temperature:
-40 to 85 °C
ADC Resolution:
10 bit
Number of Programmable I/Os:
34
Program Memory Type:
Flash
The MICROCHIP TECH PIC18F4420-I/PT is part of PIC18 family with a 8-Bit RISC microcontroller. It can sustain standard temperature ranges from -40°C to + 85 C, has 44 pin in TQFP-44 package and 40 MHz clock speed. This device has a Flash memory of 16 KB, a SRAM of 768 bytes, EEPROM of 256 bytes, four timers module and 13 channels of 10 bits ADC. This MCU includes MSSP & EUSART communication modules (I2C & SPI modules) with 36 I/O pins. It can be used to achieve various tasks.
Search Keywords:
PIC18F4420IPT
Different packaging options available. See Alternatives
IN STOCK:
2,263
Can Ship immediately
Manufacturer Stock:
24,000
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$5.58
$27.900
25
$5.12
$128.000
50
$5.02
$251.000
160
$4.94
$790.400
320
$4.87
$1,558.400
640
+
$4.80
$3,072.000
Product Guides
Product Changes