PIC18F4520-I/P
Microchip TechnologyMCU 8 Bit - Flash - PIC18 Family PIC18F45xx Series Microcontrollers - 40 MHz - 32 KB - 1.5 KB - 40 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC18F4520-I/P
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
10
Package Type:
TUBE
Number of Programmable I/Os:
34
RAM Size:
1.5 KB
Program Memory Type:
Flash
ADC Resolution:
10 bit
Operating Temperature:
-40 to 85 °C
Program Memory Size:
32 KB
The PIC18F4520-I/P is an Enhanced Flash Microcontroller with 10-bit A/D and nanoWatt technology. The PIC18F4520 family introduces design enhancements that make these microcontrollers a logical choice for many high-performance and power sensitive applications. The PIC18F4520 family incorporates a range of features that can significantly reduce power consumption during operation. The PIC18F4520 device include an internal oscillator block which generates two different clock signals, either can be used as the microcontroller's clock source. This may eliminate the need for external oscillator circuits on the OSC1 or OSC2 pins. The PIC18F4520 microcontroller can be serially programmed while in the end application circuit. This is simply done with two lines for clock and data and three other lines for power, ground and the programming voltage.
Search Keywords:
PIC18F4520IP
IN STOCK:
1,560
Can Ship immediately
Manufacturer Stock:
10,540
can ship
11/29/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
10
$6.75
$67.500
30
$6.68
$200.400
50
$6.61
$330.500
100
$6.55
$655.000
250
$6.48
$1,620.000
500
$6.42
$3,210.000
1,000
+
$6.35
$6,350.000
Product Guides
CUSTOMERS
ALSO BOUGHT
76SB12ST
Switch DIP ON OFF SPST 12 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm...
1705472
PCB terminal block - nominal current: 20 A - rated voltage (III/2): 400 V - nominal cross ...
EEU-FC1V102
Electrolytic Aluminum Capacitor - 1000 µF - 35 V - 20% - 12.5 X 25mm - Radial - 5 mm - 194...
C1LG6
Raceway Duct Fitting - Type C Flush Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - ...
D1X3LG6
Wiring Duct ONLY, Rnd Hole - Lt Gray - 1"W x 3"H - 6' Length - LF PVC