PIC18F452-I/L
Microchip TechnologyMCU 8 Bit - Flash - PIC18 Family PIC18Fxx2 Series Microcontrollers - 40 MHz - 32 KB - 1.5 KB - 44 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC18F452-I/L
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
27
Package Type:
TUBE
Operating Temperature:
-40 to 85 °C
ADC Resolution:
10 bit
Number of Programmable I/Os:
348877
Program Memory Type:
Flash8885
Program Memory Size:
328884KB
RAM Size:
1.58886KB
The PIC18F452-I/L is a high-performance Enhanced Flash Microcontroller with 8 channels of 10-bit Analogue-to-digital (A/D) converter. The PIC18F452 features a C compiler friendly development environment, 256 bytes of EEPROM, self-programming, an ICD, 2 capture/compare/PWM functions, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and Addressable Universal Asynchronous Receiver Transmitter (AUSART). All of these features make it ideal for manufacturing equipment, data acquisition, power conditioning and environmental monitoring.
Search Keywords:
PIC18F452IL
Different packaging options available. See Alternatives
IN STOCK:
810
Can Ship immediately
Manufacturer Stock:
3,591
can ship
11/29/24
On Order:
540
can ship 12/16/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$9.60
$48.000
27
$8.95
$241.650
54
$8.75
$472.500
108
$8.62
$930.960
270
$8.49
$2,292.300
513
$8.37
$4,293.810
1,026
+
$8.24
$8,454.240
Product Guides
CUSTOMERS
ALSO BOUGHT
282851-3
TERMI-BLOK PCB MOUNT 180 3P.5
HAT901CSDC12-1
Electromechanical Relay 12VDC 155Ohm 30ADC/40(NO)/30(NC)AAC SPDT (31.9x26.9x20.4)mm THT He...
4PCV-03-006
Conn Barrier Strip 3 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package
1725025
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cros...
1715022
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cros...