PIC18F452-I/P
Microchip TechnologyMCU 8-bit - Flash - PIC18 Family PIC18F45xx Series Microcontrollers - 40 MHz - 32 KB - 1.5 KB - 40 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC18F452-I/P
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack:
10
Package Type:
TUBE
Operating Temperature:
-40 to 85 °C
ADC Resolution:
10 bit
Number of Programmable I/Os:
348877
Program Memory Type:
Flash8885
Program Memory Size:
328884KB
RAM Size:
1.58886KB
The PIC18F452-I/P is a high-performance Enhanced Flash Microcontroller with 8 channels of 10-bit Analogue-to-digital (A/D) converter. The PIC18F452 features a C compiler friendly development environment, 256 bytes of EEPROM, self-programming, an ICD, 2 capture/compare/PWM functions, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and Addressable Universal Asynchronous Receiver Transmitter (AUSART). All of these features make it ideal for manufacturing equipment, data acquisition, power conditioning and environmental monitoring.
Search Keywords:
PIC18F452IP
IN STOCK:
380
Can Ship immediately
Manufacturer Stock:
6,887
can ship
10/21/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
4 Weeks
can ship
11/8/24
Quantity
Unit Price
Ext. Price
10
$8.27
$82.700
30
$8.19
$245.700
50
$8.10
$405.000
100
$8.02
$802.000
250
$7.94
$1,985.000
500
$7.86
$3,930.000
1,000
+
$7.79
$7,790.000
CUSTOMERS
ALSO BOUGHT
PIC18F46K22-I/P
MCU 8-bit - Flash - PIC18 Family PIC18F K2x Series Microcontrollers - 64 MHz - 64 KB - 3.8...
3386F-1-503LF
Trimmer Potentiometer - 50K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 9.53 X 9.53 X 4.83mm ...
AZ697-1C-24DE
10AMP Mini Power Relay 24VDC coil SPDT
V23105A5003A201
Signal Relay 12VDC 3A DPDT(20.2x10x11)mm THT
124018792112A
Conn USB 3.1 Type C RCP 24 POS 0.5mm Solder RA SMD 24 Terminal 1 Port T/R