PIC18F452-I/PT
Microchip TechnologyMCU 8 Bit - Flash - PIC18 Family PIC18F45xx Series Microcontrollers - 40 MHz - 32 KB - 1.5 KB - 44 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC18F452-I/PT
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
160
Package Type:
TRAY
ADC Resolution:
10 bit
Operating Temperature:
-40 to 85 °C
RAM Size:
1.58886KB
Program Memory Size:
328884KB
Program Memory Type:
Flash8885
Number of Programmable I/Os:
348877
The PIC18F452-I/PT is a high-performance Enhanced Flash Microcontroller with 8 channels of 10-bit Analogue-to-digital (A/D) converter. The PIC18F452 features a C compiler friendly development environment, 256 bytes of EEPROM, self-programming, an ICD, 2 capture/compare/PWM functions, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and Addressable Universal Asynchronous Receiver Transmitter (AUSART). All of these features make it ideal for manufacturing equipment, data acquisition, power conditioning and environmental monitoring.
Search Keywords:
PIC18F452IPT
Different packaging options available. See Alternatives
IN STOCK:
538
Can Ship immediately
Manufacturer Stock:
63,840
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$9.32
$46.600
25
$8.95
$223.750
50
$8.85
$442.500
160
$8.76
$1,401.600
320
$8.68
$2,777.600
640
$8.59
$5,497.600
1,120
+
$8.50
$9,520.000
CUSTOMERS
ALSO BOUGHT
5499141-9
A/L UNIV HDR 40P RA LG LAT
78B03ST
Switch DIP OFF ON SPST 3 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm T...
1803455
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section:...
ASO241
SOLID STATE RELAY 12-280 V - PCB Mini-SIP 280V/1,5A,4-10V,ZC
EXB-38V473JV
Res Thick Film Array 47K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive...