PIC18F458-I/P
Microchip TechnologyMCU 8-bit PIC RISC 32KB Flash 5V 40-Pin PDIP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC18F458-I/P
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
10
Package Type:
TUBE
Number of Programmable I/Os:
33
Program Memory Size:
32 KB
Program Memory Type:
Flash
Operating Temperature:
-40 to 85 °C
RAM Size:
1.5 KB
ADC Resolution:
10 bit
The MICROCHIP TECH. part PIC18F458-I/P is a high-performance 8-bit microcontroller (MCU) with advanced PIC RISC architecture. It offers a generous 32KB of Flash memory for program storage and operates at a voltage range of 5V. With its 40-pin PDIP package, this MCU is easy to use and provides various peripheral functions for seamless integration into a wide range of applications. Designed to deliver exceptional performance, reliability, and flexibility, the PIC18F458-I/P is an ideal choice for embedded systems and IoT devices.
Search Keywords:
PIC18F458IP
IN STOCK:
300
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
10
$9.07
$90.700
30
$8.93
$267.900
50
$8.84
$442.000
100
$8.75
$875.000
250
$8.67
$2,167.500
500
$8.58
$4,290.000
1,000
+
$8.49
$8,490.000
Product Guides