help desk software
DATA SHEET

PIC18F45K22-I/P

Microchip Technology

MCU 8-bit - Flash - PIC18 Family PIC18F K2x Series Microcontrollers - 64 MHz - 32KB Flash - 2.5V/3.3V/5V - 40-Pin. .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC18F45K22-I/P
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
TUBE
Operating Temperature:
-40 to 85 °C
Program Memory Size:
32 KB
Number of Programmable I/Os:
36
ADC Resolution:
10 bit
RAM Size:
1.5 KB
Program Memory Type:
Flash
The PIC18F45K22-I/P is a 1536-byte SRAM low-power High-performance Microcontroller with XLP technology. The PIC18F45K22 family introduces design enhancements that make this microcontroller a logical choice for many high performance and power sensitive applications. The PIC18F45K22 family incorporates a range of features that can significantly reduce power consumption during operation. The flash cells for both program memory and data EEPROM are rated to last for many thousands of erase/write cycles - up to 10K for program memory and 100K for EEPROM. Data retention without refresh is conservatively estimated to be greater than 40 years. This device can write to their own program memory spaces under internal software control. By using a bootloader routine located in the protected Boot Block at the top of program memory, it becomes possible to create an application that can update itself in the field.
Search Keywords:
PIC18F45K22IP
IN STOCK: 450
Ships today, if you order in
Manufacturer Stock:
1,490   can ship 12/6/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks can ship 1/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.51
$35.100
50
$3.24
$162.000
100
$3.19
$319.000
250
$3.08
$770.000
500
$2.94
$1,470.000
1,000
$2.90
$2,900.000
2,500
$2.86
$7,150.000
5,000 +
$2.81
$14,050.000
Tools/3D Models
Product Guides