PIC18F45K50-I/MV
Microchip TechnologyMCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 40-Pin UQFN EP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC18F45K50-I/MV
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
73
Package Type:
TUBE
Operating Temperature:
-40 to 85 °C
Program Memory Type:
Flash
Number of Programmable I/Os:
36
Program Memory Size:
32 KB
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 40-Pin UQFN EP Tube
Search Keywords:
PIC18F45K50IMV
IN STOCK:
2,409
Can Ship immediately
Manufacturer Stock:
803
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$3.814
$19.070
73
$3.077
$224.621
146
$2.892
$422.232
292
$2.863
$835.996
511
$2.835
$1,448.685
1,022
$2.806
$2,867.732
2,555
$2.778
$7,097.790
5,037
+
$2.751
$13,856.787
Product Guides