PIC18F45K50-I/PT
Microchip TechnologyMCU 8-bit - Flash - PIC18 Family PIC18F K5x Series Microcontrollers - 48 MHz - 32KB Flash - 2.5V/3.3V/5V - 44-Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC18F45K50-I/PT
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
160
Package Type:
TRAY
Program Memory Type:
Flash
Program Memory Size:
32 KB
Number of Programmable I/Os:
36
Operating Temperature:
-40 to 85 °C
The PIC18F45K50-I/PT is a low-power High-performance Microcontroller with XLP technology. The PIC18F45K50 family introduces design enhancements that make this microcontroller a logical choice for many high-performance and power sensitive applications. The flash cells for both program memory and data EEPROM are rated to last for many thousands of erase/write cycles - up to 10K for program memory and 100K for EEPROM. Data retention without refresh is conservatively estimated to be greater than 40 years. This device can write to their own program memory spaces under internal software control. By using a bootloader routine located in the protected Boot Block at the top of program memory, it becomes possible to create an application that can update itself in the field.
Search Keywords:
PIC18F45K50IPT
Different packaging options available. See Alternatives
IN STOCK:
640
Can Ship immediately
Manufacturer Stock:
54,080
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$3.686
$18.430
50
$3.023
$151.150
160
$2.887
$461.920
320
$2.839
$908.480
640
$2.810
$1,798.400
1,120
$2.781
$3,114.720
2,560
$2.753
$7,047.680
5,120
+
$2.725
$13,952.000
Product Guides
Product Changes