PIC18F4620-I/PT
Microchip TechnologyMCU 8 Bit - Flash - PIC18 Family PIC18F46xx Series Microcontrollers - 40 MHz - 64 KB - 3.9 KB - 44 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC18F4620-I/PT
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
160
Package Type:
TRAY
ADC Resolution:
10 bit
Number of Programmable I/Os:
36
Program Memory Type:
Flash
Program Memory Size:
64 KB
Operating Temperature:
-40 to 85 °C
RAM Size:
3968 B
The PIC18F4620-I/PT is an enhanced Flash Microcontroller with 10-bit A/D and nanoWatt technology. This offers ten different oscillator options, allowing users a wide range of choices in developing application hardware. This device offers a total of seven operating modes for more efficient power management. These modes provide a variety of options for selective power conservation in applications where resources may be limited. As Harvard architecture device, the data and program memories use separate busses; this allows for concurrent access of the two memory spaces. The data EEPROM, for practical purposes, can be regarded as a peripheral device, since it is addressed and accessed through a set of control registers.
Search Keywords:
PIC18F4620IPT
Different packaging options available. See Alternatives
IN STOCK:
591
Can Ship immediately
Manufacturer Stock:
71,360
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$8.50
$42.500
25
$7.95
$198.750
50
$7.86
$393.000
160
$7.78
$1,244.800
320
$7.71
$2,467.200
640
$7.63
$4,883.200
1,120
+
$7.55
$8,456.000
Product Guides
Product Changes