PIC18F4680-I/PT
Microchip TechnologyMCU 8-bit - Flash - PIC18 Family PIC18F46xx Series Microcontrollers - 40 MHz - 64 KB - 3.3 KB - 44 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC18F4680-I/PT
RoHS:
Yes
HTS:
8542310001
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
160
Package Type:
TRAY
Program Memory Size:
64 KB
Number of Programmable I/Os:
44
Program Memory Type:
Flash
Operating Temperature:
-25 to 85 °C
RAM Size:
3.25 KB
ADC Resolution:
10 bit
The PIC18F4680-I/PT is an Enhanced Flash Microcontroller with ECAN™, 10-bit A/D and nanoWatt technology. The PIC18F4680 family introduces design enhancements that make this microcontroller a logical choice for many high-performance and power sensitive applications. The enhanced flash cells for both program memory and data EEPROM are rated to last for many thousands of erase/write cycles of up to 100000 for program memory and 1000000 for EEPROM. Data retention without refresh is conservatively estimated to be greater than 40 years. The PIC18F4680 family introduces an optional extension to the PIC18 instruction set, which adds 8 new instructions and an Indexed Addressing mode. This extension, enabled as a device configuration option, has been specifically designed to optimize re-entrant application code originally developed in high-level languages, such as C.
Search Keywords:
PIC18F4680IPT
Different packaging options available. See Alternatives
IN STOCK:
1,309
Can Ship immediately
Manufacturer Stock:
46,400
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$10.19
$50.950
25
$9.78
$244.500
50
$9.67
$483.500
160
$9.57
$1,531.200
320
$9.47
$3,030.400
640
$9.38
$6,003.200
1,120
+
$9.29
$10,404.800
Product Guides
Product Changes