PIC18F46K22-I/ML
Microchip TechnologyMCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive 44-Pin QFN EP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC18F46K22-I/ML
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
45
Package Type:
TUBE
Program Memory Size:
64 KB
Operating Temperature:
-40 to 85 °C
ADC Resolution:
10 bit
RAM Size:
3896 B
Number of Programmable I/Os:
36
Program Memory Type:
Flash
The PIC18F46K22-I/ML is an advanced 8-bit microcontroller from Microchip Technology. Featuring a powerful PIC RISC architecture, this microcontroller offers high-performance computing capabilities and extensive peripheral integration. With 64KB of Flash memory, it provides ample storage for your code and data. Operating at voltages ranging from 2.5V to 5V, it offers the flexibility needed for various automotive applications. Housed in a compact 44-pin QFN package, this microcontroller is ideal for space-constrained designs. Packaged in an EP Tube, it ensures safe and convenient transportation. Whether you are working on automotive projects or other embedded applications, the PIC18F46K22-I/ML is a versatile choice for your microcontroller needs.
Search Keywords:
PIC18F46K22IML
Different packaging options available. See Alternatives
IN STOCK:
1,305
Can Ship immediately
Manufacturer Stock:
1,665
can ship
11/29/24
Minimum Order:
45
Multiple:
45
Factory Lead-Time
6 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
45
$3.657
$164.565
90
$3.451
$310.590
135
$3.284
$443.340
270
$3.252
$878.040
540
$3.219
$1,738.260
1,035
$3.187
$3,298.545
2,520
$3.155
$7,950.600
5,040
+
$3.123
$15,739.920
Product Guides
Product Changes