help desk software
DATA SHEET

PIC18F46K22-I/P

Microchip Technology

MCU 8-bit - Flash - PIC18 Family PIC18F K2x Series Microcontrollers - 64 MHz - 64 KB - 3.8 KB - 40 Pins. .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC18F46K22-I/P
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
TUBE
Number of Programmable I/Os:
36
Program Memory Type:
Flash
RAM Size:
3896 B
Program Memory Size:
64 KB
Operating Temperature:
-40 to 85 °C
ADC Resolution:
10 bit
The PIC18F46K22-I/P is a Microcontroller, high computational performance with the addition of high-endurance, flash program memory. On top of these features, introduces design enhancements that make these microcontrollers a logical choice for many high performance and power sensitive applications.
Search Keywords:
PIC18F46K22IP
IN STOCK: 890
Can Ship immediately
Manufacturer Stock:
4,830   can ship 11/29/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks can ship 12/26/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.278
$42.780
50
$3.925
$196.250
100
$3.510
$351.000
250
$3.475
$868.750
500
$3.440
$1,720.000
1,000
$3.406
$3,406.000
2,500
$3.372
$8,430.000
5,000 +
$3.338
$16,690.000
Tools/3D Models
Product Guides
Product Changes