PIC18F46K22-I/PT
Microchip TechnologyMCU 8 Bit - Flash - PIC18 Family PIC18F K2x Series Microcontrollers - 64 MHz - 64 KB - 3.8 KB - 44 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC18F46K22-I/PT
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
160
Package Type:
TRAY
Number of Programmable I/Os:
36
ADC Resolution:
10 bit
Program Memory Size:
64 KB
RAM Size:
3896 B
Program Memory Type:
Flash
Operating Temperature:
-40 to 85 °C
The PIC18F46K22-I/PT is a Microcontroller, high computational performance with the addition of high-endurance, flash program memory. On top of these features, introduces design enhancements that make these microcontrollers a logical choice for many high performance and power sensitive applications.
Search Keywords:
PIC18F46K22IPT
Different packaging options available. See Alternatives
IN STOCK:
3,940
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$4.14
$20.700
50
$3.35
$167.500
160
$3.13
$500.800
320
$3.08
$985.600
640
$3.04
$1,945.600
1,120
$2.99
$3,348.800
2,560
$2.95
$7,552.000
5,120
+
$2.90
$14,848.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes