PIC18F46K80-I/PT
Microchip TechnologyMCU 8 Bit - Flash - PIC18 Family PIC18F K8x Series Microcontrollers - 64 MHz - 64 KB - 4 KB - 44 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC18F46K80-I/PT
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
160
Package Type:
TRAY
Program Memory Type:
Flash
ADC Resolution:
12 bit
Number of Programmable I/Os:
35
Operating Temperature:
-40 to 85 °C
Program Memory Size:
64 KB
RAM Size:
3648 B
The PIC18F46K80-I/PT is a high performance 8-bit Microcontroller with integrated ECAN™ featuring extreme Low Power consumption. New features in microcontroller include low sleep current for low power application, 1.8 to 5.5V operating voltage for automotive, building control, elevator control and industrial application, timers/enhanced compare/capture/PWMs for precision timing control, 12-bit ADC for advance analogue interface and charge time measurement unit for easy capacitive touch user interface. The PIC18F46K80-I/PT family is ideal for applications requiring cost-effective, low-power CAN solutions with high performance and robust peripheral set.
Search Keywords:
PIC18F46K80IPT
Different packaging options available. See Alternatives
IN STOCK:
1,770
Can Ship immediately
Manufacturer Stock:
134,558
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$4.76
$23.800
50
$3.79
$189.500
160
$3.55
$568.000
320
$3.50
$1,120.000
640
$3.45
$2,208.000
1,120
$3.39
$3,796.800
2,560
$3.34
$8,550.400
5,120
+
$3.29
$16,844.800
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
NSD15-48S5
Module DC-DC 48VIN 1-OUT 5V 3A 15W 6-Pin
4610X-102-332LF
Thick Film Conformal Coated Network Resistors
66F070
Bimetal Disc Thermostat Automotive
SPBW06G-05
Module DC-DC 48VIN 1-OUT 5V 1.2A 6W 7-Pin SIP Module
RNCP0805FTD1K00
Res Thin Film 0805 1K Ohm 1% 0.25W(1/4W) ±100ppm/C Sulfur Resistant Pad SMD T/R