PIC18F47K40-I/PT
Microchip TechnologyMCU 8-bit PIC RISC 128KB Flash 3.3V/5V 44-Pin TQFP Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC18F47K40-I/PT
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
160
Package Type:
TRAY
ADC Resolution:
10 bit
Operating Temperature:
-40 to 85 °C
Program Memory Type:
Flash
RAM Size:
3728 B
Program Memory Size:
128 KB
Number of Programmable I/Os:
36
The PIC18F47K40-I/PT is an 8-bit microcontroller unit (MCU) manufactured by Microchip Technology. It features a powerful PIC RISC architecture and is equipped with 128KB of Flash memory. This MCU operates at both 3.3V and 5V power supply levels and comes in a convenient 44-pin TQFP package. With its compact design and versatile capabilities, the PIC18F47K40-I/PT is ideal for a wide range of applications that require reliable and efficient embedded control.-
Search Keywords:
PIC18F47K40IPT
Different packaging options available. See Alternatives
IN STOCK:
1,770
Can Ship immediately
Manufacturer Stock:
18,560
can ship
12/6/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
10
$2.42
$24.200
160
$1.94
$310.400
320
$1.91
$611.200
640
$1.88
$1,203.200
1,120
$1.86
$2,083.200
2,560
$1.83
$4,684.800
5,120
$1.80
$9,216.000
7,520
+
$1.77
$13,310.400
Product Guides
CUSTOMERS
ALSO BOUGHT
CR0805-FX-2001ELF
Thick Film Chip Resistor - 1/8 W - 2 Kohm ±1% - ±100ppm/°C - SMD 0805 - RoHS Compliant - T...
PIC12F1572-I/MS
MCU 8-bit PIC12 PIC RISC 3.5KB Flash 3.3V/5V Automotive 8-Pin MSOP Tube
MIC29300-12WT
LDO Voltage Regulator - Fixed - 26V input - 12Vnom/3A out - TO-220 - 3-Pin(3+Tab).
PIC18F47K40T-I/PT
8-bit PIC MCU, 128 KB, 3728 Bytes, 64 MHz, 1.8 to 5.5V, TQFP-44, RoHS
PIC18F47K40-E/PT
MCU 8-bit PIC RISC 128KB Flash 3.3V/5V 44-Pin TQFP Tray