PIC18F6527-I/PT
Microchip TechnologyMCU 8 Bit - Flash - PIC18 Family PIC18F65xx Series Microcontrollers - 40 MHz - 48 KB - 3.84 KB - 64 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC18F6527-I/PT
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
160
Package Type:
TRAY
Program Memory Type:
Flash
Program Memory Size:
48 KB
Number of Programmable I/Os:
53
Operating Temperature:
-40 to 85 °C
ADC Resolution:
10 bit
RAM Size:
3936 B
The PIC18F6527-I/PT is a baseline PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 48kB of addressable program memory size, 3936bytes of data memory size, 54 general-purpose I/O pins, two comparators and 12-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
Search Keywords:
PIC18F6527IPT
Different packaging options available. See Alternatives
IN STOCK:
565
Ships today, if you order in
Manufacturer Stock:
31,360
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$10.36
$51.800
25
$9.38
$234.500
50
$9.13
$456.500
160
$8.57
$1,371.200
320
+
$8.44
$2,700.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
MIC2026-1YM
USB Power Distribution Switch - Current Limit - High Side - Active High - 2 Outputs - 5.5V...
MC78L05ACPG
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C
ETAA
Tools and Accessories, ET Single Flat Tip For PES51 Soldering Pencil
RJHSE3381
Conn RJ-45 F 8 POS 2.03mm Solder ST Thru-Hole 12 Terminal 1 Port Cat 5
EX350
Digital Handheld 600VAC 600VDC