PIC18F6627-I/PT
Microchip TechnologyMCU 8-bit PIC18 PIC RISC 96KB Flash 5V 64-Pin TQFP Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC18F6627-I/PT
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
160
Package Type:
TRAY
ADC Resolution:
10 bit
Program Memory Size:
96 KB
Number of Programmable I/Os:
54
Operating Temperature:
-40 to 85 °C
RAM Size:
3936 B
Program Memory Type:
Flash
The PIC18F6627-I/PT is an 8-bit microcontroller unit (MCU) from the PIC18 family by Microchip Technology. It is equipped with a powerful PIC RISC architecture and offers 96KB of flash memory for program storage. Operating at a voltage of 5V, this MCU is capable of handling various applications. It comes in a 64-pin TQFP package and is suitable for use in a wide range of projects, making it a reliable choice for embedded systems design.
Search Keywords:
PIC18F6627IPT
IN STOCK:
320
Can Ship immediately
Manufacturer Stock:
23,680
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
5
$13.05
$65.250
25
$11.90
$297.500
50
$11.61
$580.500
160
$10.95
$1,752.000
320
$10.78
$3,449.600
640
$10.62
$6,796.800
1,120
+
$10.46
$11,715.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
7914S-1-050E
Switch Tactile N.O. SPST Round Button 0.1A 16VAC 16VDC 100000Cycle 2.94N SMD Embossed T/R
107KXM010M
Aluminum Electrolytic Capacitor - 100uF ±20% - 10WVDC - +105°C
0650R0500-12
Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Ceramic BSI/CCC/CE/CSA/PSE/...