help desk software
DATA SHEET

PIC18F6680-I/PT

Microchip Technology

MCU 8-bit PIC RISC 64KB Flash 5V 64-Pin TQFP Tray .. see full description

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC18F6680-I/PT
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
160
Package Type:
TRAY
Program Memory Size:
64 KB
RAM Size:
3.25 KB
ADC Resolution:
10 bit
Program Memory Type:
Flash
Operating Temperature:
-40 to 85 °C
Number of Programmable I/Os:
53
The PIC18F6680-I/PT is a high-performance 8-bit microcontroller unit (MCU) from Microchip Technology. It features a powerful PIC RISC architecture with 64KB of Flash memory for efficient and reliable program execution. Operating at a voltage of 5V, this MCU is designed for a wide range of applications that require robust performance and enhanced functionality. It offers 64 pins in a TQFP package, allowing for seamless integration into various electronic systems.With its extensive flash memory capacity and advanced features, the PIC18F6680-I/PT provides ample storage space for complex codes and algorithms. Its RISC architecture ensures efficient data processing, enabling rapid and accurate execution of instructions.Designed with reliability and versatility in mind, this microcontroller is suitable for use in automotive, industrial, consumer electronics, and other applications requiring reliable 8-bit processing capabilities. The tray packaging makes it convenient for manufacturing and assembly processes.Overall, the PIC18F6680-I/PT offers a powerful combination of performance, flexibility, and reliability, making it an ideal choice for developers seeking advanced 8-bit microcontrollers for their projects.
Search Keywords:
PIC18F6680IPT
IN STOCK: 815
Ships today, if you order in
Manufacturer Stock:
7,840   can ship 11/29/24
Minimum Order:
5
Factory Lead-Time
4 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.38
$61.900
25
$12.20
$305.000
50
$12.07
$603.500
160
$11.95
$1,912.000
320
$11.83
$3,785.600
640
$11.72
$7,500.800
1,120 +
$11.60
$12,992.000
Tools/3D Models
Product Guides