help desk software
DATA SHEET

PIC18F6720-I/PT

Microchip Technology

PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 4.2V to 5.5V- Pins: 64 - Package type: TQFP 64 – Speed 25 MHz - Flash 128 KB – SRAM 3840 bytes – EEPROM 1024 bytes - I/O: 52 – A/D: 10 bit with 12 channels – 05 Timers – MSSP – 05 .. see full description

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC18F6720-I/PT
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
160
Package Type:
TRAY
ADC Resolution:
10 bit
RAM Size:
3.75 KB
Program Memory Size:
128 KB
Number of Programmable I/Os:
52
Operating Temperature:
-40 to 85 °C
Program Memory Type:
Flash
The MICROCHIP TECH PIC18F6720-I/PT is part of PIC18 family with a 8-Bit RISC microcontroller. It can sustain standard temperature ranges from -40°C to + 125 C, has 64 pin in TQFP-64 package and 25 MHz clock speed. This device has a Flash memory of 128 KB, a SRAM of 3840 bytes, EEPROM of 1024 bytes, five timers module and 12 channels of 10 bits ADC. This MCU includes MSSP & EUSART communication modules (I2C & SPI modules) with 52 I/O pins. It can be used to achieve various tasks.
Search Keywords:
PIC18F6720IPT
IN STOCK: 1,040
Can Ship immediately
Manufacturer Stock:
3,360   can ship 11/29/24
Factory Lead-Time
4 Weeks can ship 12/12/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$16.54
$16.540
10
$14.75
$147.500
25
$14.59
$364.750
50
$14.44
$722.000
160
$14.30
$2,288.000
320
$14.15
$4,528.000
640 +
$14.01
$8,966.400
Tools/3D Models