PIC18F67K40-I/PT
Microchip TechnologyMCU 8-bit PIC18 PIC RISC 128KB Flash 3.3V 64-Pin TQFP Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC18F67K40-I/PT
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
160
Package Type:
TRAY
Number of Programmable I/Os:
60
Program Memory Type:
Flash
RAM Size:
3562 B
ADC Resolution:
10 bit
Program Memory Size:
128 KB
Operating Temperature:
-40 to 85 °C
The MICROCHIP TECH. PIC18F67K40-I/PT is a high-performance 8-bit PIC microcontroller with a RISC architecture, ideal for a wide range of embedded applications. It features 128KB of Flash memory and operates at a voltage of 3.3V. This MCU comes in a 64-pin TQFP package, making it suitable for compact designs. Perfect for projects requiring high processing power and memory capacity.
Search Keywords:
PIC18F67K40IPT
Different packaging options available. See Alternatives
IN STOCK:
2,005
Can Ship immediately
Manufacturer Stock:
397,280
can ship
11/29/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
10
$3.000
$30.000
50
$2.432
$121.600
160
$2.382
$381.120
320
$2.293
$733.760
640
$2.270
$1,452.800
1,120
$2.247
$2,516.640
2,560
$2.225
$5,696.000
5,120
+
$2.202
$11,274.240