PIC18F8527-I/PT
Microchip TechnologyMCU 8-bit PIC18 PIC RISC 48KB Flash 5V 80-Pin TQFP Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC18F8527-I/PT
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
119
Package Type:
TRAY
ADC Resolution:
10 bit
RAM Size:
3936 B
Program Memory Size:
48 KB
Operating Temperature:
-40 to 85 °C
Number of Programmable I/Os:
70
Program Memory Type:
Flash
The PIC18F8527-I/PT is a highly efficient 8-bit microcontroller from the PIC family offered by Microchip Technology. This MCU features a powerful PIC RISC architecture and offers 48KB of Flash memory for program storage. It operates at a voltage of 5V, making it suitable for a wide range of applications. With its 80-pin TQFP package, the PIC18F8527-I/PT provides a compact and convenient solution for your project needs. Additionally, this product is available in tray packaging, ensuring safe transportation and storage.Overall, the PIC18F8527-I/PT microcontroller offers a perfect combination of performance, versatility, and reliability, making it an ideal choice for various embedded applications.
Search Keywords:
PIC18F8527IPT
IN STOCK:
476
Can Ship immediately
Manufacturer Stock:
15,946
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
5
$10.93
$54.650
25
$9.96
$249.000
50
$9.72
$486.000
119
$9.38
$1,116.220
357
$9.17
$3,273.690
595
$9.03
$5,372.850
1,071
+
$8.90
$9,531.900
Product Guides