PIC18F85K22-I/PT
Microchip TechnologyMCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive 80-Pin TQFP Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC18F85K22-I/PT
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
119
Package Type:
TRAY
Operating Temperature:
-40 to 85 °C
Program Memory Size:
32 KB
ADC Resolution:
12 bit
RAM Size:
2 KB
Program Memory Type:
Flash
Number of Programmable I/Os:
69
The PIC18F85K22-I/PT is a powerful 8-bit microcontroller unit (MCU) manufactured by Microchip Technology. Designed for automotive applications, this MCU offers a wide operating voltage range of 2.5V to 5V, making it versatile for different power supply requirements. It features a RISC architecture, which provides efficient and high-performance operation.With 32KB of Flash memory, the PIC18F85K22-I/PT offers ample space for program storage, allowing for complex applications to be easily accommodated. This MCU is housed in an 80-pin Thin Quad Flat Pack (TQFP) package, which provides a compact yet robust footprint suitable for a variety of designs.The PIC18F85K22-I/PT is specifically designed to meet automotive industry standards, ensuring reliable and long-lasting performance in automotive systems. It is built with high-quality materials and undergoes rigorous testing to ensure optimal performance even under demanding automotive conditions.Overall, the PIC18F85K22-I/PT is an ideal choice for automotive applications requiring a reliable, low-power, and high-performance MCU solution. With its extensive feature set and automotive-grade design, it excels in a wide range of automotive applications, including engine control units, electronic power steering, infotainment systems, and many more.
Search Keywords:
PIC18F85K22IPT
IN STOCK:
0
Manufacturer Stock:
13,328
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$5.067
$25.335
50
$4.118
$205.900
119
$3.863
$459.697
357
$3.824
$1,365.168
595
$3.786
$2,252.670
1,071
$3.748
$4,014.108
2,618
+
$3.711
$9,715.398
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides