help desk software
DATA SHEET

PIC18F8680-I/PT

Microchip Technology

PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 4.2V to 5.5V- Pins: 80 - Package type: TQFP 80 – Speed 40 MHz - Flash 64 KB – SRAM 3328 bytes – EEPROM 1024 bytes - I/O: 69 – A/D: 10 bit with 16 channels – 05 Timers – MSSP – 01 x .. see full description

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC18F8680-I/PT
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
119
Package Type:
TRAY
RAM Size:
3.25 KB
Program Memory Type:
Flash
Number of Programmable I/Os:
69
ADC Resolution:
10 bit
Operating Temperature:
-40 to 85 °C
Program Memory Size:
64 KB
The MICROCHIP TECH PIC18F8680-I/PT is part of PIC18 family with a 8-Bit RISC microcontroller. It can sustain standard temperature ranges from -40°C to + 85 C, has 80 pin in TQFP-80 package and 40 MHz clock speed. This device has a Flash memory of 64 KB, a SRAM of 3328 bytes, EEPROM of 1024 bytes, five timers module and 16 channels of 10 bits ADC. This MCU includes MSSP & EUSART communication modules (I2C & SPI modules) with 69 I/O pins. It can be used to achieve various tasks.
Search Keywords:
PIC18F8680IPT
IN STOCK: 1,149
Can Ship immediately
Manufacturer Stock:
22,372   can ship 11/29/24
Factory Lead-Time
4 Weeks can ship 12/12/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$14.24
$14.240
10
$12.16
$121.600
25
$11.88
$297.000
50
$11.64
$582.000
119
$11.46
$1,363.740
357
$11.29
$4,030.530
595 +
$11.12
$6,616.400
Tools/3D Models