help desk software
DATA SHEET

PIC24EP512GP806-I/PT

Microchip Technology

MCU 16-bit PIC 586KB Flash 3.3V 64-Pin TQFP Tray .. see full description

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC24EP512GP806-I/PT
RoHS:
Yes
HTS:
8542310020
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
160
Package Type:
TRAY
RAM Size:
52 KB
Program Memory Size:
586 KB
Program Memory Type:
Flash
ADC Resolution:
10/10 bit
Number of Programmable I/Os:
53
Operating Temperature:
-40 to 85 °C
The PIC24EP512GP806-I/PT is a high-performance 16-bit microcontroller unit (MCU) manufactured by Microchip Technology. It is equipped with a generous 586KB Flash memory, allowing for advanced program storage. Operating at a voltage of 3.3V, this MCU offers reliable and efficient performance for a wide range of applications. The 64-pin TQFP package ensures convenient integration into various systems. Perfect for power-constrained scenarios, this tray-packaged MCU strikes a balance between processing power and energy consumption, making it an ideal choice for demanding embedded systems and IoT devices.
Search Keywords:
PIC24EP512GP806IPT
IN STOCK: 437
Can Ship immediately
Manufacturer Stock:
25,120   can ship 11/29/24
Minimum Order:
5
Factory Lead-Time
4 Weeks can ship 12/12/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.99
$49.950
25
$9.12
$228.000
50
$8.60
$430.000
160
$8.14
$1,302.400
320 +
$8.06
$2,579.200
Tools/3D Models