PIC24EP512MC206-H/MR
Microchip TechnologyMicrocontroller - PIC Automotive, AEC-Q100, PIC 24EP - 16-Bit - 60 MIPs - 53 I/O - 512KB (170K x 24) FLASH - 24K x 16 RAM - 3 to 3.6V - 64-QFN (9x9).
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC24EP512MC206-H/MR
RoHS:
Yes
HTS:
8542310020
ECCN:
3A001.a.2.a
Supplier Standard Pack
40
Package Type:
TUBE
The PIC24EP512MC206-H/MR motor control microcontroller has A/D 16x10b/12b data converter. Operating temperature range is from -40°C to 150°C.
Search Keywords:
PIC24EP512MC206HMR
IN STOCK:
0
MOQ for out of Stock Qty:
30
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
30
$10.08
$302.400
60
$7.56
$453.600
90
$7.06
$635.400
120
+
$6.91
$829.200
Product Guides