help desk software
DATA SHEET

PIC24F32KA302-I/ML

Microchip Technology

MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive 28-Pin QFN EP Tube .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC24F32KA302-I/ML
RoHS:
Yes
HTS:
8542310020
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
61
Package Type:
TUBE
RAM Size:
2 KB
Operating Temperature:
-40 to 85 °C
ADC Resolution:
12 bit
Program Memory Type:
Flash
Number of Programmable I/Os:
23
Program Memory Size:
32 KB
The PIC24F32KA302-I/ML is a highly versatile 16-bit microcontroller unit (MCU) from MICROCHIP TECH. It features a powerful PIC RISC architecture, offering exceptional performance and efficiency for a wide range of applications. With a generous 32KB flash memory, this MCU provides ample space for program storage and data handling.Engineered specifically for automotive use, the PIC24F32KA302-I/ML operates flawlessly in demanding automotive environments. It can reliably function at voltage levels as low as 2.5V or up to 3.3V, ensuring optimal performance even in varying power conditions. Its automotive-grade build quality guarantees durability and resilience to withstand harsh operating conditions.The MCU comes in a compact 28-pin QFN package, ensuring easy integration into your designs. The QFN package offers a smaller footprint, making it an ideal choice for space-constrained applications. Additionally, this version of the PIC24F32KA302-I/ML is supplied in an efficient tube packaging.Overall, the MICROCHIP TECH. PIC24F32KA302-I/ML MCU is a top-notch solution for automotive systems, thanks to its 16-bit processing capability, ample flash memory, versatile voltage range, compact form factor, and robust automotive-grade construction.
Search Keywords:
PIC24F32KA302IML
IN STOCK: 3,050
Can Ship immediately
Manufacturer Stock:
1,037   can ship 11/29/24
Minimum Order:
5
Factory Lead-Time
6 Weeks can ship 12/26/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.48
$22.400
61
$3.55
$216.550
122
$3.37
$411.140
305
$3.32
$1,012.600
549
$3.27
$1,795.230
1,037
$3.22
$3,339.140
2,501
$3.17
$7,928.170
5,002 +
$3.13
$15,656.260
Tools/3D Models