PIC24FJ16GA002-I/SS
Microchip TechnologyMCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin SSOP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC24FJ16GA002-I/SS
RoHS:
Yes
HTS:
8542310020
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
47
Package Type:
TUBE
Program Memory Type:
Flash
Program Memory Size:
16 KB
Number of Programmable I/Os:
21
Operating Temperature:
-40 to 85 °C
ADC Resolution:
10 bit
RAM Size:
4 KB
The Microchip Tech. part PIC24FJ16GA002-I/SS is a versatile and powerful 16-bit Microcontroller Unit (MCU) designed for automotive applications. With a robust RISC architecture, this MCU offers efficient performance and reliable operation.Featuring 16KB Flash memory and operating at 2.5V to 3.3V, this MCU is capable of handling complex tasks and storing critical information. It is housed in a 28-pin SSOP package, offering compactness and ease of integration in various automotive systems and devices.Engineered for automotive environments, this Microchip Tech. part is built to withstand extreme conditions and stringent safety requirements. Its high-quality design and automotive-grade components make it an ideal choice for a wide range of automotive applications, including engine control, body electronics, and automotive lighting.By choosing the PIC24FJ16GA002-I/SS MCU, you can benefit from Microchip Tech.'s extensive experience in automotive components and their dedication to delivering reliable and innovative solutions. Trust in this MCU to meet your automotive requirements and ensure the performance and longevity of your automotive systems.
Search Keywords:
PIC24FJ16GA002ISS
Different packaging options available. See Alternatives
IN STOCK:
799
Ships today, if you order in
Manufacturer Stock:
3,384
can ship
11/29/24
Minimum Order:
47
Multiple:
47
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
47
$2.63
$123.610
94
$2.56
$240.640
282
$2.44
$688.080
517
$2.40
$1,240.800
1,034
$2.33
$2,409.220
2,538
$2.29
$5,812.020
5,029
$2.26
$11,365.540
7,520
+
$2.22
$16,694.400
Product Guides
CUSTOMERS
ALSO BOUGHT
43045-0400
Conn Power HDR 4 POS 3mm Solder RA Thru-Hole 4 Terminal 1 Port Micro-Fit 3.0™ Tray
43045-0600
Connector - Through hole - Right angle - 6 position – Pitch 3.00mm - 2 Rows – Male – Tin –...
43045-0200
Conn Power HDR 2 POS 3mm Solder RA Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0™ Tray