PIC24FJ256GA106-I/MR
Microchip TechnologyMCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V Automotive 64-Pin QFN EP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC24FJ256GA106-I/MR
RoHS:
Yes
HTS:
8542310020
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
40
Package Type:
TUBE
Operating Temperature:
-40 to 85 °C
Program Memory Size:
256 KB
ADC Resolution:
10 bit
Number of Programmable I/Os:
52
RAM Size:
16 KB
Program Memory Type:
Flash
The MICROCHIP TECH. part PIC24FJ256GA106-I/MR is a powerful 16-bit microcontroller unit (MCU) designed for automotive applications. This MCU features a 256KB flash memory and is compatible with both 2.5V and 3.3V supply voltages. It is built using a highly-efficient Reduced Instruction Set Computing (RISC) architecture, ensuring fast and efficient operation. With its 64-pin QFN EP tube package, the PIC24FJ256GA106-I/MR offers reliable performance in a compact form factor. It is an ideal choice for automotive embedded systems and other applications that require high-performance computing capabilities.
Search Keywords:
PIC24FJ256GA106IMR
IN STOCK:
1,200
Can Ship immediately
Manufacturer Stock:
120
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
5
$7.09
$35.450
40
$6.44
$257.600
80
$6.11
$488.800
120
$5.81
$697.200
280
$5.75
$1,610.000
520
$5.69
$2,958.800
1,000
$5.63
$5,630.000
2,520
+
$5.58
$14,061.600
Product Guides