help desk software
DATA SHEET

PIC24FJ512GL405T-I/M4

Microchip Technology

Microcontroller - Automotive, AEC-Q100, PIC 24F - 16-Bit - 32MHz - 39 I/O - 512KB (512K x 8) FLASH - 32K x 8 RAM - 2 to 3.6V - 48-UQFN (6x6) - T&R.

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC24FJ512GL405T-I/M4
RoHS:
Yes
HTS:
8542310001
COO:
CN
ECCN:
3A991.a.2
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3300
Package Type:
REEL
The PIC24FJ512GL405T-I/M4 is microcontroller with operating temperature range from -40°C to 85°C.
Search Keywords:
PIC24FJ512GL405TIM4
  Different packaging options available.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
825
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
825
$8.32
$6,864.000
1,650
$4.39
$7,243.500
2,475
$3.02
$7,474.500
3,300 +
$2.96
$9,768.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides